892-018-540-102

Heilind Number:EDA892-018-540-102
Manufacturer:EDAC
Manufacturer Number:892-018-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-540-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a single row configuration with 18 positions, ensuring seamless connectivity. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the Copper Alloy contact material ensures reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing, along with straight mount orientation, make it easy to integrate into your PCB setup. Trust in this connector for efficient and long-lasting board-to-board connections in your projects.