892-018-540-104

Heilind Number:EDA892-018-540-104
Manufacturer:EDAC
Manufacturer Number:892-018-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-540-104

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme environments. With a current rating of 3 A, it offers exceptional power conductivity for your devices. The one-row design with 18 positions and a pitch of .1 inches allows for seamless integration into your PCB setup. Crafted with copper alloy contacts, it guarantees high-quality signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector for efficient and secure board-to-board connections.