892-018-540-112

Heilind Number:EDA892-018-540-112
Manufacturer:EDAC
Manufacturer Number:892-018-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-540-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior performance and safety. With a single row layout and a pitch of .1 inches, it offers seamless integration on your board. The Copper Alloy contact material guarantees efficient power transmission, capable of handling up to 3A. Perfect for compact designs, it accommodates 18 positions with a row spacing of .2 inches. Whether you require straight or right-angle mounting, its versatile orientation options have you covered. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is key. Upgrade your connectivity solutions with this essential component.