892-018-540-201

Heilind Number:EDA892-018-540-201
Manufacturer:EDAC
Manufacturer Number:892-018-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-540-201

Detailed Description

Enhance your circuitry with our high-temp card edge connector, designed for reliable performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector boasts exceptional heat resistance and durability. With a sleek black finish and a straight mount orientation, it seamlessly integrates into your setup. Featuring two rows of 18 copper alloy contacts, it ensures efficient power transmission with a current rating of 3A. The tight pitch of .1 inches and row spacing of .2 inches offer precise connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB connections with this essential component.