892-018-540-203

Heilind Number:EDA892-018-540-203
Manufacturer:EDAC
Manufacturer Number:892-018-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-540-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for ultimate performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless data transfer with minimal signal loss. The straight mount orientation and 18 positions make it perfect for a variety of applications, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your connection game with this essential component for your PCB setup.