892-018-540-204

Heilind Number:EDA892-018-540-204
Manufacturer:EDAC
Manufacturer Number:892-018-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-540-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black color and meets UL 94V-0 Polyphenylene Sulfide housing material standards. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power delivery at a 3A amperage. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. With 18 positions available, it provides ample connectivity options. The straight mount orientation simplifies installation, while its robust construction guarantees longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our full range of PCB connectors for even more versatile connectivity solutions.