892-018-540-208

Heilind Number:EDA892-018-540-208
Manufacturer:EDAC
Manufacturer Number:892-018-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-540-208

Detailed Description

Experience reliable high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With two rows and 18 positions, it offers seamless board-to-board connection with a pitch of .1 inches and row spacing of .2 inches. Operating efficiently in a wide temperature range from -40 to 105 °C, it ensures consistent functionality in various environments. Perfect for demanding applications, this connector guarantees secure and efficient electrical transmission.