892-018-541-104

Heilind Number:EDA892-018-541-104
Manufacturer:EDAC
Manufacturer Number:892-018-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-541-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for durability. With a single row layout, it offers ease of installation with a .1-inch pitch and .2-inch row spacing. Crafted with copper alloy contacts, it ensures reliable conductivity across its 18 positions. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.