892-018-541-107

Heilind Number:EDA892-018-541-107
Manufacturer:EDAC
Manufacturer Number:892-018-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-541-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .1 inches, it's perfect for various PCB applications. Boasting a high amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power delivery even in challenging environments. Whether for industrial or consumer electronics, this connector offers seamless board-to-board connectivity with 18 positions and straight mount orientation. Elevate your circuitry with our top-of-the-line Card Edge Connector.