892-018-541-202

Heilind Number:EDA892-018-541-202
Manufacturer:EDAC
Manufacturer Number:892-018-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-541-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable component designed for durability and performance. With a sleek black finish, it seamlessly integrates into your PCB setup, offering 18 positions for seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both safety and longevity, even in high-temperature environments ranging from -40 to 105°C. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board applications, its straight mount orientation simplifies installation, making it a must-have for your connector needs. Upgrade your setup today and experience seamless connectivity like never before.