892-018-541-208

Heilind Number:EDA892-018-541-208
Manufacturer:EDAC
Manufacturer Number:892-018-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-541-208

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features UL 94V-0 polyphenylene sulfide housing for enhanced durability. Its copper alloy contact material ensures efficient conductivity, while the 2-row design with 18 positions offers versatility for various applications. The .1-inch pitch and .2-inch row spacing provide precise connectivity, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs.