892-018-542-103

Heilind Number:EDA892-018-542-103
Manufacturer:EDAC
Manufacturer Number:892-018-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-542-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed with durability in mind, this connector features a housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a 3 A amperage capacity, it boasts copper alloy contacts for optimal conductivity. Perfect for single-row applications, it offers 18 positions with a .1-inch pitch and .2-inch row spacing. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board PCB connections. Explore our wide range of PCB connectors for all your connectivity needs.