892-018-542-107

Heilind Number:EDA892-018-542-107
Manufacturer:EDAC
Manufacturer Number:892-018-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-542-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. Suitable for a single-row setup with 18 positions, it guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation on your board-to-board connections, making it an essential component in your electronic setups. Elevate your connectivity with this high-performance Card Edge Connector.