892-018-542-108

Heilind Number:EDA892-018-542-108
Manufacturer:EDAC
Manufacturer Number:892-018-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-542-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector features a single row with 18 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures both durability and conductivity. With an amperage rating of 3 A and operating temperature range of -40 to 105 °C, it's ideal for high-heat applications. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure PCB connections in various electronic devices.