892-018-542-112

Heilind Number:EDA892-018-542-112
Manufacturer:EDAC
Manufacturer Number:892-018-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-542-112

Detailed Description

Introducing our High Temp Card Edge Connector, essential for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, this connector ensures reliable performance in high-temperature environments. With a single row design and a pitch of .1 inches, it offers a compact and efficient solution for your connectivity needs. Boasting 18 positions and a straight mount orientation, it's ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your connectivity setup with this black-colored connector, a standout choice in our extensive range of PCB connectors.