892-018-542-202

Heilind Number:EDA892-018-542-202
Manufacturer:EDAC
Manufacturer Number:892-018-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-542-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Featuring a sleek black design with a housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also high temperature resistant, ensuring optimal performance in various operating environments. With a 3 A amperage and copper alloy contact material, it offers efficient power transmission. Its two rows with a pitch of .1 in and row spacing of .2 in provide 18 positions for seamless board-to-board connections. Designed for straight mount orientation, it guarantees easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial applications. Upgrade your PCB setup with this essential component.