892-018-542-204

Heilind Number:EDA892-018-542-204
Manufacturer:EDAC
Manufacturer Number:892-018-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-542-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a dual-row configuration and a total of 18 positions, it offers ample connectivity options for your circuit boards. The contact material, a high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are effortlessly achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether for industrial machinery or electronic devices, trust in this connector for robust and uninterrupted performance.