892-018-542-207

Heilind Number:EDA892-018-542-207
Manufacturer:EDAC
Manufacturer Number:892-018-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-542-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black finish and a rugged housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 18 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB setup with this essential component.