892-018-542-208

Heilind Number:EDA892-018-542-208
Manufacturer:EDAC
Manufacturer Number:892-018-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-542-208

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top-notch performance, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. The Copper Alloy contacts provide efficient power transmission, while the 2-row design with 18 positions offers ample connectivity options. With a low pitch of .1 inches and row spacing of .2 inches, precise PCB connections are guaranteed. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is a must-have for any advanced electronic setup. Choose efficiency and durability with this black Card Edge Connector.