892-018-542-212

Heilind Number:EDA892-018-542-212
Manufacturer:EDAC
Manufacturer Number:892-018-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-542-212

Detailed Description

Upgrade your high-temp electronic connections with this robust Card Edge Connector. Designed for reliable performance in extreme conditions, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for enhanced conductivity. With a pitch of .1 inches and 18 positions across 2 rows, it offers seamless board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its sleek black design adds a touch of professionalism, while the straight mount orientation ensures easy installation. Trust in its 3A amperage rating for efficient power transmission. Elevate your PCB setups with this essential component.