892-018-544-101

Heilind Number:EDA892-018-544-101
Manufacturer:EDAC
Manufacturer Number:892-018-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-544-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed to withstand extreme operating environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance even in harsh conditions. With a single row layout, it offers easy installation and seamless connectivity. Boasting 18 positions and a pitch of .1 inches, it's ideal for various PCB applications. Its straight mount orientation allows for convenient placement on your board. Operating within a wide temperature range from -40 to 105°C, this connector guarantees stable functionality in both hot and cold settings. Trust in its superior quality for your next project.