892-018-544-108

Heilind Number:EDA892-018-544-108
Manufacturer:EDAC
Manufacturer Number:892-018-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-544-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for superior performance, this connector features a single row design with 18 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for high-temperature environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.