892-018-544-112

Heilind Number:EDA892-018-544-112
Manufacturer:EDAC
Manufacturer Number:892-018-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-544-112

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for unparalleled durability. With a single row configuration and 18 positions, it offers seamless integration for your electronic projects. The contact material, made from Copper Alloy, ensures reliable and efficient power transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in any setting. Trust in our connector to deliver exceptional performance and longevity, meeting the highest standards in connectivity solutions.