892-018-544-201

Heilind Number:EDA892-018-544-201
Manufacturer:EDAC
Manufacturer Number:892-018-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-544-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust amperage of 3A, perfect for high-powered applications. Its housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows of contacts made from Copper Alloy, each positioned at a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless connectivity. Featuring 18 positions, it accommodates multiple connections with ease. The straight mount orientation provides convenience during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your setup with this essential component for efficient board-to-board connections.