892-018-544-203

Heilind Number:EDA892-018-544-203
Manufacturer:EDAC
Manufacturer Number:892-018-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-544-203

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for optimal performance in demanding environments, it boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of copper alloy contacts offering a total of 18 positions, it ensures reliable power transmission, even in high-amperage applications. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto your board, while the straight mount orientation simplifies installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity game with this versatile and high-performing component.