892-018-544-204

Heilind Number:EDA892-018-544-204
Manufacturer:EDAC
Manufacturer Number:892-018-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-544-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power delivery at a 3 A amperage. Featuring a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your 18-position setup. This straight-mount connector is engineered to withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in industries like telecommunications, aerospace, and automotive. Upgrade your connectivity solutions with this essential component, brought to you by our trusted line of PCB connectors.