892-018-544-207

Heilind Number:EDA892-018-544-207
Manufacturer:EDAC
Manufacturer Number:892-018-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-544-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The 18 positions, spaced at a pitch of .1 inches with .2 inches between rows, provide ample connectivity for your circuitry. Operating flawlessly in environments ranging from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Trust in this essential component for robust and efficient board-to-board connections in your electronic systems.