892-018-544-208

Heilind Number:EDA892-018-544-208
Manufacturer:EDAC
Manufacturer Number:892-018-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-544-208

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high heat resistance. With a current rating of 3A, it offers efficient power transmission for your applications. The connector's two rows of contacts, made of Copper Alloy, provide secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. With 18 positions and a pitch of .1 inch, it allows for easy and precise board-to-board connections. Its straight mount orientation and .2 inch row spacing further enhance its versatility. Upgrade your PCB connectivity with this high-quality Card Edge Connector.