892-018-555-202

Heilind Number:EDA892-018-555-202
Manufacturer:EDAC
Manufacturer Number:892-018-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-555-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable black housing made from UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 18 positions, it offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures optimal signal transmission. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB connections with this high-performance solution.