892-018-555-207

Heilind Number:EDA892-018-555-207
Manufacturer:EDAC
Manufacturer Number:892-018-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-555-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, each spaced 0.1 inches apart and accommodating 18 positions, it offers seamless connectivity for your PCB applications. The straight mount orientation and a pitch of 0.2 inches make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature electronic systems. Trust in its quality and performance for your next project.