892-018-555-208

Heilind Number:EDA892-018-555-208
Manufacturer:EDAC
Manufacturer Number:892-018-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-555-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black design not only enhances the aesthetics of your PCB setup but also ensures a secure fit. With an amperage rating of 3 A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and fire resistance. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it allows for efficient signal transfer in a compact space. With 18 positions, it offers ample connectivity options for your circuitry. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Upgrade your PCB setup with this essential component for seamless connectivity in your electronic projects.