892-018-556-207

Heilind Number:EDA892-018-556-207
Manufacturer:EDAC
Manufacturer Number:892-018-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With two rows of durable Copper Alloy contacts spaced at .1in pitch and .2in row spacing, it offers seamless integration with your board setup. Perfect for applications requiring precision and durability, it accommodates 18 positions with a straight mount orientation. Operable within a wide temperature range of -40 to 105°C, it ensures consistent functionality in various operating conditions. Upgrade your connectivity solutions with this essential component.