892-018-556-212

Heilind Number:EDA892-018-556-212
Manufacturer:EDAC
Manufacturer Number:892-018-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-556-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is built to withstand high temperatures and harsh conditions. Featuring two rows of contacts made from durable Copper Alloy, it ensures secure and efficient connectivity. The .1-inch pitch and .2-inch row spacing accommodate 18 positions, perfect for a wide range of applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for board-to-board PCB connections. Trust in its quality and durability for seamless electronic connections.