892-018-558-102

Heilind Number:EDA892-018-558-102
Manufacturer:EDAC
Manufacturer Number:892-018-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-558-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this sleek black connector boasts a single row with 18 positions, perfect for seamlessly integrating your circuit boards. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and efficient connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in the most demanding environments. Its right-angle mount orientation offers versatility in installation, while its 3A amperage and wide operating temperature range from -40 to 105°C make it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.