892-018-558-104

Heilind Number:EDA892-018-558-104
Manufacturer:EDAC
Manufacturer Number:892-018-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-558-104

Detailed Description

Upgrade your high-temperature connectivity with our Black Card Edge Connector. Boasting a robust amperage of 3 A, this connector is designed for reliable performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring a single row with 18 positions, it offers seamless board-to-board connectivity with a pitch of .1 in. The right-angle mount orientation allows for efficient installation, while the copper alloy contact material guarantees optimal conductivity. With a wide operating temperature range of -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its quality and performance for your PCB connectivity needs.