892-018-558-107

Heilind Number:EDA892-018-558-107
Manufacturer:EDAC
Manufacturer Number:892-018-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-558-107

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this sleek black connector boasts a single row configuration with 18 positions for optimal performance. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees robust durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Its right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this sleek black connector boasts a single row configuration with 18 positions for optimal performance. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees robust durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Its right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this sleek black connector boasts a single row configuration with 18 positions for optimal performance. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees robust durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Its right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments.