892-018-558-108

Heilind Number:EDA892-018-558-108
Manufacturer:EDAC
Manufacturer Number:892-018-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for efficiency and durability. With a sleek black finish, it adds a professional touch to your electronic assembly. Boasting a 3 A amperage and UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance even in high temperatures. Featuring a single row design with 18 positions, it offers seamless connectivity for your devices. Crafted with Copper Alloy contacts and a .1-inch pitch, it guarantees secure and efficient data transmission. The right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component in the world of connectors.