892-018-558-112

Heilind Number:EDA892-018-558-112
Manufacturer:EDAC
Manufacturer Number:892-018-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-558-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a single row configuration and a pitch of .1 inches, it offers seamless integration on your PCB. The 18 copper alloy contacts provide secure and efficient power transmission, with an amperage rating of 3A. Perfect for space-saving applications, its right-angle mount orientation and compact design guarantee a snug fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity with this essential component.