892-018-558-202

Heilind Number:EDA892-018-558-202
Manufacturer:EDAC
Manufacturer Number:892-018-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-558-202

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts. With a pitch of .1 in and two rows of 18 positions, it offers reliable and efficient board-to-board connections. The right angle mount orientation ensures versatile installation options, while the wide operating temperature range of -40 to 105 °C guarantees stable functionality in extreme conditions. Perfect for high-amp applications, this connector is a crucial component for professional and industrial electronic setups. Upgrade your PCB connectivity with this essential accessory.