892-018-558-207

Heilind Number:EDA892-018-558-207
Manufacturer:EDAC
Manufacturer Number:892-018-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-558-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With two rows of 18 positions each, it offers ample connectivity options for your circuitry. The right-angle mount orientation and .1-inch pitch make for easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Upgrade your board-to-board connections with this essential component.