892-018-559-101

Heilind Number:EDA892-018-559-101
Manufacturer:EDAC
Manufacturer Number:892-018-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-559-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and heat resistance. With a single row configuration and a total of 18 positions, it offers seamless connectivity within your circuit. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in environments ranging from -40 to 105 °C, this connector is built to withstand extreme temperatures. Its right-angle mount orientation provides versatility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise connectivity. Trust in our Card Edge Connector for superior performance and durability in every application.