892-018-559-102

Heilind Number:EDA892-018-559-102
Manufacturer:EDAC
Manufacturer Number:892-018-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-559-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficient power transmission, it boasts a 3A amperage capacity and features precision-engineered Copper Alloy contacts for optimal conductivity. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety even in the most demanding environments. With a sleek black finish and a convenient right-angle mount orientation, it seamlessly integrates into your setup. Perfect for one-row applications, this connector offers 18 positions with a .1-inch pitch and .2-inch row spacing, providing ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a reliable choice for your PCB assembly needs. Elevate your connectivity game with this essential component.