892-018-559-103

Heilind Number:EDA892-018-559-103
Manufacturer:EDAC
Manufacturer Number:892-018-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-559-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Perfect for high-temperature applications, it is built to withstand operating temperatures ranging from -40 to 105 °C. With a single row layout and right-angle mount orientation, it offers seamless integration onto your PCB. The 18 copper alloy contacts ensure secure and efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precise connectivity. Trust in this connector for robust and durable board-to-board connections in industrial and electronic devices. Elevate your connectivity solutions with this essential component.