892-018-559-104

Heilind Number:EDA892-018-559-104
Manufacturer:EDAC
Manufacturer Number:892-018-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your setup. Engineered for durability, this connector boasts a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring long-lasting performance even in high-temperature environments. With a single row layout and 18 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for efficiency, this connector offers right-angle mount orientation, making it easy to integrate into your system. Its wide operating temperature range of -40 to 105°C further enhances its versatility. Trust in this essential component for seamless board-to-board connections in your projects. Elevate your electronic setups with our cutting-edge Card Edge Connector.