892-018-559-107

Heilind Number:EDA892-018-559-107
Manufacturer:EDAC
Manufacturer Number:892-018-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers seamless transmission of data and power. Its right angle mount orientation and 18 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive use. Upgrade your connectivity solutions with this high-performance connector.