892-018-559-108

Heilind Number:EDA892-018-559-108
Manufacturer:EDAC
Manufacturer Number:892-018-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-559-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability. With a single row layout and 18 copper alloy contact positions, this connector offers high-speed data transfer with an amperage of 3 A. Featuring a pitch of .1 in and row spacing of .2 in, it guarantees precise and secure connections on your PCB. Its right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects.