892-018-559-112

Heilind Number:EDA892-018-559-112
Manufacturer:EDAC
Manufacturer Number:892-018-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-559-112

Detailed Description

Enhance your high-temperature PCB connections with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and features 18 copper alloy positions for reliable power transmission. With a low amperage of 3A, it offers secure connectivity for various electronic devices. The right-angle mount orientation and 0.1-inch pitch make it easy to integrate, while the wide operating temperature range of -40 to 105°C ensures stable functionality even in extreme conditions. Perfect for applications requiring precision and resilience, this connector is a must-have for your PCB assembly projects.