892-018-559-201

Heilind Number:EDA892-018-559-201
Manufacturer:EDAC
Manufacturer Number:892-018-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-559-201

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector. Designed for optimal performance in demanding environments, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a two-row configuration and a total of 18 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Perfect for right-angle mounting, it can withstand operating temperatures ranging from -40 to 105°C. Upgrade your board-to-board connections with this essential component.