892-018-559-202

Heilind Number:EDA892-018-559-202
Manufacturer:EDAC
Manufacturer Number:892-018-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-559-202

Detailed Description

Elevate your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With 18 positions spread across two rows and a .1 inch pitch, it offers secure and efficient board-to-board connectivity. The copper alloy contacts ensure excellent conductivity, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic assemblies. Trust in its performance for seamless and efficient circuit connections.