892-018-559-204

Heilind Number:EDA892-018-559-204
Manufacturer:EDAC
Manufacturer Number:892-018-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-559-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 18 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your designs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its right-angle mount orientation adds versatility to your setup, making it perfect for space-constrained layouts. Trust in this connector for high-amperage performance, with a 3A rating. Elevate your connectivity solutions with this essential component.